Phoenix Contact 3211142 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 118mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 6 |
| Series | CLIPLINE UK |
| Terminal Width | 40mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 8.036467oz |
| Width | 40mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.