Phoenix Contact 3211155 technical specifications.
| Color | Black |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 3 |
| Series | UK |
| Voltage Rating | 600V |
| Weight | 1.014lb |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.