Phoenix Contact 3211171 technical specifications.
| Color | Black |
| Number of Positions | 2 |
| Series | CLIPLINE |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.