Phoenix Contact 3211236 technical specifications.
| Color | Black |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Insulation Material | Nylon |
| Length | 81mm |
| Max Operating Temperature | 120°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Series | CLIPLINE UK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.