Phoenix Contact 3211249 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 65.5mm |
| Insulation Material | Nylon |
| Length | 81mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Series | CLIPLINE UK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 18mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.