Modular terminal block featuring push-in termination for 2 circuits and 2 positions. Rated for 32A and 600V, with a maximum current rating of 32A and a voltage rating of 800V. Constructed with a CU ALLOY contact material and Nylon insulation, this grey terminal block has a width of 6.2mm and a height of 44mm. It supports wire gauges from 10AWG to 24AWG and boasts UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3211757 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Contact Material | CU ALLOY |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 32A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.