Modular terminal block featuring 2 poles and 2 positions, designed for 6mm² wire capacity. This general-purpose terminal block offers a 32A current rating and is constructed with a CU ALLOY contact material and Nylon insulation. It boasts UL94 V-0 flammability rating and is RoHS compliant, with approvals including UL, CSA, VDE, CB, and EAC. Dimensions are 56mm length, 44mm height, and 6.2mm width/depth, accommodating wire gauges from 10AWG to 24AWG.
Phoenix Contact 3211766 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Contact Material | CU ALLOY |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.