Feed-through modular terminal block with 3 positions and 3 poles, rated for 32A and 800V. Features push-in termination for wire gauges from 10AWG to 24AWG. Constructed with a grey nylon insulation material and CU ALLOY contacts. This UL94 V-0 flammability rated component offers a terminal width of 6.2mm and is RoHS compliant.
Phoenix Contact 3211771 technical specifications.
| Color | Grey |
| Contact Material | CU ALLOY |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Max Current Rating | 32A |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.