Modular terminal block with a 28A current rating and 600V voltage rating. Features 4 positions across 2 levels, a 6.2mm terminal width, and accepts wire gauges from 10AWG to 24AWG. Constructed with UL94 V-0 rated Nylon insulation, this lead-free and RoHS compliant component is designed for through-hole mounting. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3211786 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 28A |
| Current Rating | 28A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTTB |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.634931oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.