Modular terminal block featuring push-in termination for 10-24AWG wire. This 4-pole, 1-row, 1-deck unit offers a 32A current rating and is constructed with a CU ALLOY contact material and Nylon insulation. With a 6mm² conductor cross-section and 6.2mm terminal width, it meets UL94 V-0 flammability standards and is RoHS compliant. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 3211809 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green, Yellow |
| Contact Material | CU ALLOY |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 77mm |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.