Modular terminal block featuring a 41A current rating and 600V voltage rating, designed for efficient wire termination. This component supports wire gauges from 8AWG to 20AWG with a push-in termination method. Constructed with UL94 V-0 flammability rated Nylon insulation, it offers a 10mm² connection capacity and a 1kV voltage rating. The terminal block measures 57.7mm in length, 8.2mm in width, and 51mm in height, with a 2-pole configuration.
Phoenix Contact 3211813 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Length | 57.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 8.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.