
Phoenix Contact 3211854 technical specifications.
| Approvals | CSA, VDE, cULus, CUL, CB, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Length | 83.5mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTTB |
| Terminal Width | 6.2mm |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.