
Two-pole, single-level terminal block with push-in termination. Features a 6.2mm terminal width and 6.3A current rating, supporting a voltage rating of 500V. Constructed with black Nylon insulation, it meets UL94 V-0 flammability standards and is RoHS compliant. Approvals include UL, CSA, and EAC, with a maximum wire gauge of 10AWG and a minimum of 24AWG.
Phoenix Contact 3211861 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 70mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
