Modular terminal block featuring push-in termination for 10-24AWG wire. This 2-pole component offers a 6.3A current rating and 24V voltage rating. Constructed with a black nylon insulator and CU ALLOY contacts, it meets UL94 V-0 flammability standards and is RoHS compliant. Dimensions include a 6.2mm terminal width, 56mm length, and 70mm height.
Phoenix Contact 3211903 technical specifications.
| Color | Black |
| Contact Material | CU ALLOY |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 70mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 30V |
| Voltage Rating | 24V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.