
Phoenix Contact 3212120 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 60A |
| Current Rating | 70A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Insulation Material | Nylon |
| Length | 67.7mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 10.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
