
Two-position terminal block for DIN rail mounting, featuring a 3.5mm pitch and 8.2mm terminal width. Rated for 30A and 500V, this grey, UL94 V-0 flammability rated component utilizes nylon insulation. It supports wire gauges from 8AWG to 20AWG and offers plug termination.
Phoenix Contact 3212306 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 57.1mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 99.4mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTME |
| Terminal Width | 8.2mm |
| Termination | Plug |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.839661oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.