
Phoenix Contact 3212400 technical specifications.
| Color | Blue |
| Current | 5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 39.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 78.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 3.5mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.