
Phoenix Contact 3212675 technical specifications.
| Color | Green, Yellow |
| Current | 5A |
| Current Rating | 17.5A |
| Material | PA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Ways | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE PP-H |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.