
Phoenix Contact 3212772 technical specifications.
| Color | Grey |
| Material | Plastic |
| Mount | Cable |
| Number of Positions | 5 |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.