This modular terminal block offers a 41A current rating and 600V voltage rating, with a 1kV voltage rating. Featuring 4 positions and a 3.5mm pitch, it supports wire gauges from 8AWG to 20AWG. Constructed with grey Nylon insulation and a UL94 V-0 flammability rating, this through-hole mount terminal block operates up to 130°C. Dimensions include a 90.5mm length, 42.2mm height, and 8.2mm width.
Phoenix Contact 3212934 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 42.2mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 90.5mm |
| Max Operating Temperature | 130°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PT |
| Terminal Width | 8.2mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.