
Modular terminal block featuring a 3.5mm pitch and 8.2mm terminal width, designed for 10mm² wire capacity. This single-row, single-deck component accommodates 4 positions and supports wire gauges from 8AWG to 20AWG. Constructed with Nylon insulation and boasting a UL94 V-0 flammability rating, it offers a 51mm height and 90.5mm length. Available in green and yellow, this RoHS compliant terminal block is packaged in bulk quantities of 50.
Phoenix Contact 3212950 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Length | 90.5mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 8.2mm |
| Weight | 1.164041oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.