
Red, 2-position terminal block jumper for CLIPLINE series assembly. Features copper contact material and lead-free construction. Bulk packaged in quantities of 50. RoHS compliant for reliable integration.
Phoenix Contact 3213014 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
