Phoenix Contact 3213140 technical specifications.
| Color | Grey |
| Current | 192A |
| Current Rating | 192A |
| Flammability Rating | UL94 V-0 |
| Height | 78.3mm |
| Insulation Material | Nylon |
| Length | 70.5mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 20.3mm |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 20.3mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.