Phoenix Contact 3213700 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Number of Positions | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.