Multi-level terminal block with 6 positions and 3 levels, featuring push-in termination for 16-26AWG wire. Rated for 15A and 500V, this grey and blue component offers UL94 V-0 flammability resistance and is constructed with lead-free nylon insulation. Designed for DIN rail mounting, it meets UL, CSA, and EAC approvals, ensuring reliable connectivity in demanding applications.
Phoenix Contact 3213713 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey, Blue |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 60.7mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 97.2mm |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 3.5mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.