Phoenix Contact 3213755 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 5A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 60.7mm |
| Insulation Material | Nylon |
| Length | 97.2mm |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 3.5mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.