
Phoenix Contact 3213878 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Series | PTTB |
| Termination | Plug |
| Voltage Rating | 500V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.