
Phoenix Contact 3213948 technical specifications.
| Color | Grey |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 101mm |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTI |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.