Phoenix Contact 3213964 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 46.3mm |
| Length | 66mm |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.