
Phoenix Contact 3213973 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 66.3mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | CLIPLINE PTI |
| Terminal Width | 8.2mm |
| Termination | CLAMP |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.