
Modular terminal block featuring a 4mm pitch and 5.2mm terminal width. Offers 6 positions across 3 levels, with a straight, through-hole mount orientation. Rated for 500V and a maximum current of 19A, utilizing screw termination. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating and lead-free, RoHS compliant status. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 3214259 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 19A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
