
Multi-level terminal block with 6 positions, featuring screw termination and a 4mm pitch. Rated for 500V and 19A, with a maximum current rating of 20A. Constructed with UL94 V-0 flammability rated Nylon insulation, this grey terminal block measures 90mm in length and 5.2mm in width and depth. It supports wire gauges from 12AWG to 26AWG and is RoHS compliant.
Phoenix Contact 3214262 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 19A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Current Rating | 19A |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
