
Ground modular terminal block, 6 positions, featuring screw termination and a 4mm pitch. Constructed with Nylon insulation, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include a 90mm length, 85mm height, and 5.2mm terminal width. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 3214275 technical specifications.
| Color | Green, Yellow, Grey |
| Flammability Rating | UL94 V-0 |
| Height | 85mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 90mm |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
