
This 6-position terminal block features a current rating of 20A and a voltage rating of 300V. It is designed for use with screw termination and is constructed from nylon insulation, meeting the flammability rating of UL94 V-0. The terminal block is RoHS compliant and is available in a package quantity of 50. It is approved by UL, CSA, and EAC.
Phoenix Contact 3214288 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 85mm |
| Insulation Material | Nylon |
| Length | 90mm |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 24V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
