
Modular terminal block for general applications, featuring 6 positions and screw termination. Rated for 500V and 20A, this grey terminal block utilizes a 4mm pitch and 5.2mm terminal width. It supports wire gauges from 12AWG to 26AWG and is constructed with UL94 V-0 rated Nylon insulation. Approvals include UL, CSA, and EAC, with RoHS compliance.
Phoenix Contact 3214291 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.