This 6-pole terminal block features a current rating of 20A and a voltage rating of 500V. It has a 4mm pitch and is constructed with nylon insulation, meeting the flammability rating of UL94 V-0. The terminal block is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a package quantity of 50 and is designed for use with wire gauges ranging from 12AWG to 26AWG.
Phoenix Contact 3214301 technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
