Phoenix Contact 3214547 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTS |
| Terminal Width | 3.5mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 600V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
