General terminal block for DIN rail mounting, featuring a 1.5mm pitch and a 3.5mm terminal width. This single-level, single-position block supports a current rating of 15A and a voltage rating of 600V. Constructed with a blue nylon housing, it boasts a UL94 V-0 flammability rating and is CSA approved. Accommodates wire gauges from 14AWG to 26AWG.
Phoenix Contact 3214712 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 50.7mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTS |
| Terminal Width | 3.5mm |
| Termination | Plug |
| Voltage | 300V |
| Voltage Rating | 600V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3214712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.