Phoenix Contact 3216263 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Length | 3mm |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FBS |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3216263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.