Phoenix Contact 3217175 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Mounting | T DIN Rail |
| Max Current Rating | 65A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3217175 to view detailed technical specifications.
No datasheet is available for this part.