Phoenix Contact 3240015 technical specifications.
| Approvals | EAC |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 1.102inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.8mm |
| Pin Length | 17.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.