Red insulated lug terminal, featuring a copper construction with tin plating for enhanced conductivity and corrosion resistance. This free-hanging terminal accommodates wire gauges from 16AWG to 20AWG, with a maximum current rating suitable for M4 stud sizes. The plastic insulation provides electrical protection, and the terminal measures 21.7mm in length and 8mm in width. Supplied in bulk packaging with 100 units per package, this RoHS compliant component is designed for general termination applications.
Phoenix Contact 3240018 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 21.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.03inch |
| Width | 8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.