Phoenix Contact 3240032 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.