Insulated fork terminal for general use, featuring a straight, free-hanging orientation. Constructed from copper with silver contact material and tin plating, it accommodates wire gauges from 14AWG to 16AWG. The blue PVC insulation provides a secure connection, with a stud size of M4 and a crimp termination. This component measures 22.5mm in length, 7.2mm in width, and 0.8mm in thickness, and is supplied in bulk packaging of 100 units.
Phoenix Contact 3240039 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 0.886inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.8mm |
| Width | 7.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.