Phoenix Contact 3240064 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 0.886inch |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | -0.078inch |
| Pin Length | 0.472inch |
| Series | CLIPLINE |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.