Phoenix Contact 3240072 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Material | PVC |
| Length | 0.63inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.