Phoenix Contact 3240098 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.457inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Circular |
| Thickness | 0.047inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.