Phoenix Contact 3240108 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.654inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Circular |
| Thickness | 0.063inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.