Phoenix Contact 3240112 technical specifications.
| Body Material | Copper |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 18mm |
| Insulation | Non-Insulated |
| Length | 43mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Crimp |
| Thickness | 0.071inch |
| Width | 18mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.