Phoenix Contact 3240120 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 2.126inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Circular |
| Thickness | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.